Technical documents
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Marine Mount
Thread Size
M16
Overall Height
50mm
Static Load Capacity
150kg
Material
Rubber
Mounting Type
Screw-in
Metalwork
Metal
Foot Shape
Rectangular
Series
Cushyfloat
Country of Origin
United Kingdom
Product details
Cushyfloat Mounting
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock loading.
The top metal cover provides protection against oil contamination and the protective finishing resists corrosion attacks. Propeller thrust on marine applications is also accommodated for.
There are varying degrees of rubber hardness which can cater for point loads from 32 kg to 3000 kg.
Features and Benefits
• Reduces vibration and noise
• Low dynamic stiffness
• Top metal gives protection from oil contamination
• Protective finish resists corrosion attack
• Point loads from 32 kg to 3000 kg
• Natural frequencies as low as 8 Hz are possible
Product Application Information
The Cushyfloat mounting has been designed for vibration and noise isolation in static and mobile equipment. Ideal Industries include marine/industrial vehicles, generator sets, pumps and compressors.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Marine Mount
Thread Size
M16
Overall Height
50mm
Static Load Capacity
150kg
Material
Rubber
Mounting Type
Screw-in
Metalwork
Metal
Foot Shape
Rectangular
Series
Cushyfloat
Country of Origin
United Kingdom
Product details
Cushyfloat Mounting
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock loading.
The top metal cover provides protection against oil contamination and the protective finishing resists corrosion attacks. Propeller thrust on marine applications is also accommodated for.
There are varying degrees of rubber hardness which can cater for point loads from 32 kg to 3000 kg.
Features and Benefits
• Reduces vibration and noise
• Low dynamic stiffness
• Top metal gives protection from oil contamination
• Protective finish resists corrosion attack
• Point loads from 32 kg to 3000 kg
• Natural frequencies as low as 8 Hz are possible
Product Application Information
The Cushyfloat mounting has been designed for vibration and noise isolation in static and mobile equipment. Ideal Industries include marine/industrial vehicles, generator sets, pumps and compressors.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.