Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine Mount with 520kg Compression Load

RS Stock No.: 202-4156Brand: TrelleborgManufacturers Part No.: 10-00558
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Anti Vibration Mount Type

Marine Mount

Thread Size

M20

Diameter

228mm

Trade Name

Cushyfloat

Foot Height

70mm

Overall Height

70mm

Material

Natural Rubber

Foot Shape

Rectangular

Compression Load

520kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine Mount with 520kg Compression Load

P.O.A.

Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine Mount with 520kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Anti Vibration Mount Type

Marine Mount

Thread Size

M20

Diameter

228mm

Trade Name

Cushyfloat

Foot Height

70mm

Overall Height

70mm

Material

Natural Rubber

Foot Shape

Rectangular

Compression Load

520kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in