Technical documents
Specifications
Brand
TrelleborgThread Size
M12
Diameter
69mm
Trade Name
Novibra
Foot Height
23mm
Overall Height
23mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
250kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
Sweden
Stock information temporarily unavailable.
P.O.A.
Trelleborg Novibra Circular M12 Anti Vibration Mount with 250kg Compression Load
1
P.O.A.
Trelleborg Novibra Circular M12 Anti Vibration Mount with 250kg Compression Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrelleborgThread Size
M12
Diameter
69mm
Trade Name
Novibra
Foot Height
23mm
Overall Height
23mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
250kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
Sweden