Technical documents
Specifications
Brand
TREND NetworksCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
Fixed SC, Fixed ST
Wavelengths
1300 nm, 1310 nm, 1490 nm, 1550 nm, 850 nm
Maximum Power Measurement
+3dBm
Battery Type
AAA
Battery Life
360 h
Power Source
Battery
Includes
33929 Source, Case, FC Adapter, Power Meter, SC Adapter, ST Adapter, User Manual
Minimum Output Power
-6dBm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Model Number p
FiberMaster
Model Number (p)
FiberMaster
Country of Origin
China
Product details
FibreMASTER™
A fibre optic power meter and light source.
Features - Power Meter
850, 1300//1310, 1490 and 1550 wavelength measurement capability
Power measurement in dBm and mW, loss display in dB
Auto Power Off
Includes universal adapter
Operates on standard 3xAAA batteries
Features - Light Source
850 nm light source
Includes ST, SC and FC adapters
Power LED – lights green when light source is active
Docks in the bottom of the power meter for easy storage
Operates on standard 3xAAA batteries
Low battery indication
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TREND NetworksCable Type
Single Mode & Multimode
Equipment Type
Fibre Optic Test Kit
Connector Type
Fixed SC, Fixed ST
Wavelengths
1300 nm, 1310 nm, 1490 nm, 1550 nm, 850 nm
Maximum Power Measurement
+3dBm
Battery Type
AAA
Battery Life
360 h
Power Source
Battery
Includes
33929 Source, Case, FC Adapter, Power Meter, SC Adapter, ST Adapter, User Manual
Minimum Output Power
-6dBm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Model Number p
FiberMaster
Model Number (p)
FiberMaster
Country of Origin
China
Product details
FibreMASTER™
A fibre optic power meter and light source.
Features - Power Meter
850, 1300//1310, 1490 and 1550 wavelength measurement capability
Power measurement in dBm and mW, loss display in dB
Auto Power Off
Includes universal adapter
Operates on standard 3xAAA batteries
Features - Light Source
850 nm light source
Includes ST, SC and FC adapters
Power LED – lights green when light source is active
Docks in the bottom of the power meter for easy storage
Operates on standard 3xAAA batteries
Low battery indication