Hazardous Product

TREND Networks FMQ-OTDR-KIT Fibre Optic Fibre Optic Kit

RS Stock No.: 274-3228Brand: TREND NetworksManufacturers Part No.: FMQ-OTDR-KIT
brand-logo
View all in Fibre Testers

Technical documents

Specifications

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Kit

Connector Type

FC, FT, SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm, 1625 nm

Resolution

6 cm → 16 m

Model Number p

FMQ-OTDR-KIT

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TREND Networks FMQ-OTDR-KIT Fibre Optic Fibre Optic Kit

P.O.A.

TREND Networks FMQ-OTDR-KIT Fibre Optic Fibre Optic Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cable Type

Fibre Optic

Equipment Type

Fibre Optic Kit

Connector Type

FC, FT, SC

Wavelengths

850 nm, 1300 nm, 1310 nm, 1550 nm, 1625 nm

Resolution

6 cm → 16 m

Model Number p

FMQ-OTDR-KIT

Country of Origin

United States