Technical documents
Specifications
Brand
TREND NetworksClassification
Cat5e
Equipment Type
Network Tester
Connector Type
RJ45
Model Number p
Navitek NT
Tone
Yes
Power Source
Battery
Battery Type
AA
Battery Life
5 h
Weight
400g
Display Type
LCD
Height
175mm
Length
80mm
Width
40mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
TREND Networks Navitek NT Network Tester RJ45
1
P.O.A.
TREND Networks Navitek NT Network Tester RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TREND NetworksClassification
Cat5e
Equipment Type
Network Tester
Connector Type
RJ45
Model Number p
Navitek NT
Tone
Yes
Power Source
Battery
Battery Type
AA
Battery Life
5 h
Weight
400g
Display Type
LCD
Height
175mm
Length
80mm
Width
40mm
Country of Origin
Malaysia