TREND Networks SIGNALTEK NT Network Tester
RS Stock No.: 179-6068Brand: TREND NetworksManufacturers Part No.: R156005Distrelec Article No.: 30127289

Technical documents
Specifications
Brand
TREND NetworksClassification
Cat5e
Equipment Type
Network Tester
Model Number p
SignalTEK NT
Power Source
Battery, Mains
Battery Type
NiMH
Battery Life
5 h
Weight
400g
Display Type
LCD - Touch Screen
Height
175mm
Length
80mm
Width
40mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
TREND Networks SIGNALTEK NT Network Tester
1
P.O.A.
TREND Networks SIGNALTEK NT Network Tester
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TREND NetworksClassification
Cat5e
Equipment Type
Network Tester
Model Number p
SignalTEK NT
Power Source
Battery, Mains
Battery Type
NiMH
Battery Life
5 h
Weight
400g
Display Type
LCD - Touch Screen
Height
175mm
Length
80mm
Width
40mm
Country of Origin
Malaysia