Trendnet TI-W100 3G, WAN
Technical documents
Specifications
Brand
TrendnetNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
TI-W100
Network Speed
867Mbit/s
WiFi Rating
AC1200
Wireless Data Rate
867Mbit/s
WiFi Standard
802.11a, 802.11b, 802.11g, 802.11n
WiFi Band
2.4 GHz, 5 GHz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Trendnet TI-W100 3G, WAN
1
P.O.A.
Trendnet TI-W100 3G, WAN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrendnetNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
TI-W100
Network Speed
867Mbit/s
WiFi Rating
AC1200
Wireless Data Rate
867Mbit/s
WiFi Standard
802.11a, 802.11b, 802.11g, 802.11n
WiFi Band
2.4 GHz, 5 GHz
Country of Origin
Taiwan, Province Of China