Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Trendnet 3 Port 8 USB DVI KVM Switch, 2048 x 1536 Maximum Resolution

RS Stock No.: 300-168Brand: TrendnetManufacturers Part No.: TK-803R (EU)
View all in KVM Switches

Technical documents

Specifications

Video Connection Type

DVI

Number Of Ports

3

Number of Displays Supported

8

Number of Video Outputs

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Trendnet 3 Port 8 USB DVI KVM Switch, 2048 x 1536 Maximum Resolution

P.O.A.

Trendnet 3 Port 8 USB DVI KVM Switch, 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

DVI

Number Of Ports

3

Number of Displays Supported

8

Number of Video Outputs

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Country of Origin

Taiwan, Province Of China