Treston Divider Panel Drawer Divider for use with Bin

RS Stock No.: 284-0410Brand: TrestonManufacturers Part No.: 16-400 ESD
brand-logo
View all in Bin Lids & Bin Dividers

Technical documents

Specifications

Brand

Treston

Type

Divider Panel

For Use With

Bin

Colour

Light Grey

Material

Epoxy Powder Coated Steel (Frame)

Dimensions

800 x 800 x 1680mm

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

Treston Divider Panel Drawer Divider for use with Bin

P.O.A.

Treston Divider Panel Drawer Divider for use with Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Treston

Type

Divider Panel

For Use With

Bin

Colour

Light Grey

Material

Epoxy Powder Coated Steel (Frame)

Dimensions

800 x 800 x 1680mm

Country of Origin

Finland