Treston C13041313 Workbench, Adjustable Height, 850mm x 1500mm x 750mm

RS Stock No.: 135-7309Brand: TrestonManufacturers Part No.: C13041313
brand-logo
View all in Workbenches

Technical documents

Specifications

Brand

Treston

Type

Storage Bench

Portable

No

Length

750mm

Width

1500mm

Height

850mm

Adjustable Height

Yes

Colour

Grey

Model Number

C13041313

Country of Origin

Finland

Product details

Workshop Repair Workstation

Heavy-duty Workshop repair workstation. Featuring 2 fixed legs, steel bench top, 3 upright tubes and 2 perforated panels to customise your work space needs. This work bench also includes 3 drawer units 55/37-1 and fixing frame. With 750 kg Load Capacity. The robust and durable design offers you flexibility in set-up, as you can add shelving and accessories to the work station to suit your needs.

Stock information temporarily unavailable.

P.O.A.

Treston C13041313 Workbench, Adjustable Height, 850mm x 1500mm x 750mm

P.O.A.

Treston C13041313 Workbench, Adjustable Height, 850mm x 1500mm x 750mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Treston

Type

Storage Bench

Portable

No

Length

750mm

Width

1500mm

Height

850mm

Adjustable Height

Yes

Colour

Grey

Model Number

C13041313

Country of Origin

Finland

Product details

Workshop Repair Workstation

Heavy-duty Workshop repair workstation. Featuring 2 fixed legs, steel bench top, 3 upright tubes and 2 perforated panels to customise your work space needs. This work bench also includes 3 drawer units 55/37-1 and fixing frame. With 750 kg Load Capacity. The robust and durable design offers you flexibility in set-up, as you can add shelving and accessories to the work station to suit your needs.