Treston TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x

RS Stock No.: 135-7354Brand: TrestonManufacturers Part No.: TPH918 ESD
brand-logo
View all in Workbenches

Technical documents

Specifications

Brand

Treston

Type

ESD Workbench with shelf

Portable

No

Maximum Load

300kg

Length

900mm

Width

1800mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Colour

Grey

Model Number

TPH918 ESD

Country of Origin

Finland

Product details

TPH Workbench with Shelf

The TPH height adjustable workbench with laminate shelf. Ideally suited to professionals who want to customise their work stations with accessory storage and desk space solutions. This robust and practical work bench boasts a 300kg load capacity, includes a pair of uprights and an adjustable shelf (with a load capacity of 50kg). Enabling you to create working environment to suit your needs for either sitting or standing, with an adjustable height work top from 650 mm to 900 mm and shelf from 1080 mm to 1550 mm. Easy to assemble with an Allen key and ideal for heavy-duty work.

Features and Benefits

• Includes 2 uprights and laminate shelf
• Bench height adjustable from 650 mm to 900 mm
• 300 kg Workbench load capacity
• Adjustable shelf height (1080 mm to 1550 mm)

Stock information temporarily unavailable.

P.O.A.

Treston TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x

P.O.A.

Treston TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Treston

Type

ESD Workbench with shelf

Portable

No

Maximum Load

300kg

Length

900mm

Width

1800mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Colour

Grey

Model Number

TPH918 ESD

Country of Origin

Finland

Product details

TPH Workbench with Shelf

The TPH height adjustable workbench with laminate shelf. Ideally suited to professionals who want to customise their work stations with accessory storage and desk space solutions. This robust and practical work bench boasts a 300kg load capacity, includes a pair of uprights and an adjustable shelf (with a load capacity of 50kg). Enabling you to create working environment to suit your needs for either sitting or standing, with an adjustable height work top from 650 mm to 900 mm and shelf from 1080 mm to 1550 mm. Easy to assemble with an Allen key and ideal for heavy-duty work.

Features and Benefits

• Includes 2 uprights and laminate shelf
• Bench height adjustable from 650 mm to 900 mm
• 300 kg Workbench load capacity
• Adjustable shelf height (1080 mm to 1550 mm)