Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRICOFLEX TRICOFLEX PVC, Hose Pipe, 15mm ID, 20.5mm OD, Yellow, 25m

RS Stock No.: 230-9362Brand: TRICOFLEXManufacturers Part No.: 116861
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

15mm

Outer Diameter

20.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Series

Tricoflex

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

25m

Food Grade

No

Peristaltic Pump Compatible

No

Reinforced

Yes

Outer Material

PVC

Flexible

Yes

Bend Radius

135mm

Inner Material

PVC

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

TRICOFLEX TRICOFLEX PVC, Hose Pipe, 15mm ID, 20.5mm OD, Yellow, 25m

P.O.A.

TRICOFLEX TRICOFLEX PVC, Hose Pipe, 15mm ID, 20.5mm OD, Yellow, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

15mm

Outer Diameter

20.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Series

Tricoflex

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

25m

Food Grade

No

Peristaltic Pump Compatible

No

Reinforced

Yes

Outer Material

PVC

Flexible

Yes

Bend Radius

135mm

Inner Material

PVC

Country of Origin

France