Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
Shaft Diameter
6mm
Maximum Output Torque
600 mNm
Gearhead Type
Spur
Dimensions
76.5 x 38 x 38 mm
Length
76.5mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Trident Engineering, 12 V dc, 600 mNm DC Geared Motor
1
P.O.A.
Trident Engineering, 12 V dc, 600 mNm DC Geared Motor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
Shaft Diameter
6mm
Maximum Output Torque
600 mNm
Gearhead Type
Spur
Dimensions
76.5 x 38 x 38 mm
Length
76.5mm
Width
38mm
Depth
38mm
Core Construction
Iron Core
Country of Origin
China