Tridonic 36 W, 38 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 494-6613Brand: TridonicManufacturers Part No.: PC 1/36 TCL PRO
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Wattage

36 W, 38 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

T8, TC-L

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Tridonic 36 W, 38 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Tridonic 36 W, 38 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 29P.O.A.
30+P.O.A.

Technical documents

Specifications

Wattage

36 W, 38 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

T8, TC-L

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Austria