Technical documents
Specifications
Brand
TridonicWattage
70 W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
T8
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
234 mm
Width
40 mm
Height
28mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
EU Energy Efficiency Rating
A2
Country of Origin
Austria
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 29 | P.O.A. |
30+ | P.O.A. |
Technical documents
Specifications
Brand
TridonicWattage
70 W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
T8
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
234 mm
Width
40 mm
Height
28mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
EU Energy Efficiency Rating
A2
Country of Origin
Austria