Trinamic QSH8618 Series Hybrid Stepper Motor, 7Nm Torque, 2.56 V, 1.8°, 12mm Shaft

RS Stock No.: 284-4860Brand: TrinamicManufacturers Part No.: QSH8618-96-55-700Distrelec Article No.: 30100211
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

7Nm

Number Of Wires

4

Supply Voltage

2.56 V

Shaft Diameter

12mm

Series

QSH8618

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Trinamic QSH8618 Series Hybrid Stepper Motor, 7Nm Torque, 2.56 V, 1.8°, 12mm Shaft

P.O.A.

Trinamic QSH8618 Series Hybrid Stepper Motor, 7Nm Torque, 2.56 V, 1.8°, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

7Nm

Number Of Wires

4

Supply Voltage

2.56 V

Shaft Diameter

12mm

Series

QSH8618

Country of Origin

Germany