Trumeter Counter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

RS Stock No.: 849-4630Brand: TrumeterManufacturers Part No.: 3400-0010
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

10 → 300 V dc, 20 → 300 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

Remote

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

7 mm

Maximum Count Frequency

40Hz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

-40°C

Weight

28g

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

LCD Totalizer Counter- 3400 Series

LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.

8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self powered
15+ year battery life

Trumeter LCD Counter

Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac

P.O.A.

Trumeter Counter, 8 Digit LCD, 40Hz, 10 → 300 V dc, 20 → 300 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

10 → 300 V dc, 20 → 300 V ac

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Terminal

Reset Method

Remote

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Digit Height

7 mm

Maximum Count Frequency

40Hz

Display Range

0 → 99999999

Measurement Range

0 → 99999999

Minimum Operating Temperature

-40°C

Weight

28g

Maximum Operating Temperature

+85°C

Country of Origin

Malaysia

Product details

LCD Totalizer Counter- 3400 Series

LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.

8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self powered
15+ year battery life

Trumeter LCD Counter