Technical documents
Specifications
Brand
TrumeterSupply Voltage
10 → 300 V dc, 20 → 300 V ac
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Terminal
Reset Method
Remote
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
7 mm
Maximum Count Frequency
40Hz
Display Range
0 → 9999999.9
Measurement Range
0 → 9999999.9
Minimum Operating Temperature
-40°C
Series
3410
Weight
28g
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TrumeterSupply Voltage
10 → 300 V dc, 20 → 300 V ac
Display Type
LCD
Function
Hour Meter
Input Type
Voltage
Connection Type
Terminal
Reset Method
Remote
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Voltage
Digit Height
7 mm
Maximum Count Frequency
40Hz
Display Range
0 → 9999999.9
Measurement Range
0 → 9999999.9
Minimum Operating Temperature
-40°C
Series
3410
Weight
28g
Maximum Operating Temperature
+85°C
Country of Origin
Malaysia