Trumeter 6320 Hour Meter, 8 Digit LCD, 20 → 300 V ac

RS Stock No.: 269-8516Brand: TrumeterManufacturers Part No.: 6320-2000-0000
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

20 → 300 V ac

Count Mode

Hours

Display Type

LCD

Input Type

AC, DC

Function

Hour Meter

Connection Type

Terminal Block

Number Of Digits

8

Series

6320

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Trumeter 6320 Hour Meter, 8 Digit LCD, 20 → 300 V ac

P.O.A.

Trumeter 6320 Hour Meter, 8 Digit LCD, 20 → 300 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

20 → 300 V ac

Count Mode

Hours

Display Type

LCD

Input Type

AC, DC

Function

Hour Meter

Connection Type

Terminal Block

Number Of Digits

8

Series

6320

Country of Origin

Malaysia