Trumeter 7110 Counter, 8 Digit LCD, 10kHz

RS Stock No.: 882-6998Brand: TrumeterManufacturers Part No.: 7110DIN
brand-logo
View all in Counters

Technical documents

Specifications

Count Mode

Pulse

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

External, Manual, Negative Edge Triggered, Push Button

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

CMOS

Digit Height

7 mm

Maximum Count Frequency

10kHz

Cutout Size

45.5 x 22.5 mm

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Cutout Width

45.5mm

Depth

24mm

Meter Type

Electronic

Approvals

CE, cULus

Maximum Operating Temperature

+60°C

Series

7110

Minimum Measurement

0

Cutout Height

22.5mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter 7110 Counter, 8 Digit LCD, 10kHz

P.O.A.

Trumeter 7110 Counter, 8 Digit LCD, 10kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Count Mode

Pulse

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw

Reset Method

External, Manual, Negative Edge Triggered, Push Button

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

CMOS

Digit Height

7 mm

Maximum Count Frequency

10kHz

Cutout Size

45.5 x 22.5 mm

Measurement Range

0 → 99999999

Minimum Operating Temperature

-10°C

Cutout Width

45.5mm

Depth

24mm

Meter Type

Electronic

Approvals

CE, cULus

Maximum Operating Temperature

+60°C

Series

7110

Minimum Measurement

0

Cutout Height

22.5mm

Country of Origin

Malaysia

You may be interested in