Technical documents
Specifications
Brand
TrumeterSupply Voltage
3.6 V Battery
Count Mode
Impulses
Display Type
LCD
Function
Counter
Input Type
Logic, Voltage
Connection Type
Terminal
Reset Method
Electrical
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Pulse
Count Direction
Bi-Directional
Digit Height
9 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Display Range
0 → 99999999
Weight
62g
Maximum Temperature
+60°C
Maximum Operating Temperature
+60°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrumeterSupply Voltage
3.6 V Battery
Count Mode
Impulses
Display Type
LCD
Function
Counter
Input Type
Logic, Voltage
Connection Type
Terminal
Reset Method
Electrical
Number Of Digits
8
Mounting Type
Panel Mount
Output / Interface
Pulse
Count Direction
Bi-Directional
Digit Height
9 mm
Backlighting
Yes
Maximum Count Frequency
10kHz
Display Range
0 → 99999999
Weight
62g
Maximum Temperature
+60°C
Maximum Operating Temperature
+60°C
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Country of Origin
Malaysia