Technical documents
Specifications
Brand
TrumeterDisplay Type
LCD
Input Type
Logic
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Clip
Count Direction
Bi-Directional
Digit Height
9 mm
Backlighting
Yes
Cutout Size
1/32 DIN in
Function
Counter
PRICED TO CLEAR
Yes
Series
7111
Depth
53.4mm
Minimum Operating Temperature
-10°C
Meter Type
Electronic
Minimum Measurement
0
Maximum Temperature
+60°C
Measurement Range
0 → 99999999
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TrumeterDisplay Type
LCD
Input Type
Logic
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Clip
Count Direction
Bi-Directional
Digit Height
9 mm
Backlighting
Yes
Cutout Size
1/32 DIN in
Function
Counter
PRICED TO CLEAR
Yes
Series
7111
Depth
53.4mm
Minimum Operating Temperature
-10°C
Meter Type
Electronic
Minimum Measurement
0
Maximum Temperature
+60°C
Measurement Range
0 → 99999999
Country of Origin
Malaysia