Trumeter 732 Hour Meter, 6 Digit Analogue, 10 → 80 V dc

RS Stock No.: 269-8529Brand: TrumeterManufacturers Part No.: 732-0013
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

DC

Function

Hour Meter

Connection Type

Spade Terminal

Number Of Digits

6

Series

732

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Trumeter 732 Hour Meter, 6 Digit Analogue, 10 → 80 V dc

P.O.A.

Trumeter 732 Hour Meter, 6 Digit Analogue, 10 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

DC

Function

Hour Meter

Connection Type

Spade Terminal

Number Of Digits

6

Series

732

Country of Origin

India