Trumeter Counter, 6 Digit, 10kHz, 10 → 26 V dc, 85 → 265 V ac

RS Stock No.: 467-0423Brand: TrumeterManufacturers Part No.: 7922
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

10 → 26 V dc, 85 → 265 V ac

Display Type

LCD

Input Type

Voltage

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

10kHz

Minimum Operating Temperature

-10°C

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Product details

Trumeter Panel Mounting 48 x 48

Range of resettable, IP65 rated, 6-digit LCD display counter / timers.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Counter, 6 Digit, 10kHz, 10 → 26 V dc, 85 → 265 V ac

P.O.A.

Trumeter Counter, 6 Digit, 10kHz, 10 → 26 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Supply Voltage

10 → 26 V dc, 85 → 265 V ac

Display Type

LCD

Input Type

Voltage

Reset Method

Automatic, Electrical, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

10kHz

Minimum Operating Temperature

-10°C

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

Product details

Trumeter Panel Mounting 48 x 48

Range of resettable, IP65 rated, 6-digit LCD display counter / timers.

You may be interested in