Trumeter LCD Digital Panel Multi-Function Meter for MPS, Voltage or Frequency, 68mm x 68mm

RS Stock No.: 210-2692Brand: TrumeterManufacturers Part No.: APM-M2-APO-RS
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

MPS, Voltage or Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

53mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Trumeter LCD Digital Panel Multi-Function Meter for MPS, Voltage or Frequency, 68mm x 68mm

P.O.A.

Trumeter LCD Digital Panel Multi-Function Meter for MPS, Voltage or Frequency, 68mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Properties Measured

MPS, Voltage or Frequency

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

53mm

Country of Origin

Malaysia