Trumeter Digital Panel Voltmeter AC, LCD Display 4-Digits ±2 %

RS Stock No.: 553-800Brand: TrumeterManufacturers Part No.: DPM822-NTW
brand-logo
View all in Voltmeters

Technical documents

Specifications

Current Type

AC

Number Of Digits

4

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter AC, LCD Display 4-Digits ±2 %

P.O.A.

Trumeter Digital Panel Voltmeter AC, LCD Display 4-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Type

AC

Number Of Digits

4

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

You may be interested in