5kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44

RS Stock No.: 144-2196Brand: TT Electronics/BIManufacturers Part No.: 44WR5KLFT7
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

9

Orientation

Top Adjust

Power Rating

0.25 W @ 85 °C

Series

44

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V dc

Shaft Diameter

1.42 (Metal Adjustment Screw) mm

Length

4.83mm

Minimum Operating Temperature

-65°C

Element Material

Cermet

Maximum Operating Temperature

+150°C

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

5kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44

P.O.A.

5kΩ, SMD Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

9

Orientation

Top Adjust

Power Rating

0.25 W @ 85 °C

Series

44

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

300 V dc

Shaft Diameter

1.42 (Metal Adjustment Screw) mm

Length

4.83mm

Minimum Operating Temperature

-65°C

Element Material

Cermet

Maximum Operating Temperature

+150°C

Country of Origin

Mexico