2kΩ, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 64

RS Stock No.: 144-2199Brand: TT Electronics/BIManufacturers Part No.: 64WR2KLF
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25 W @ 85 °C

Series

64

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Shaft Diameter

1.78 (Metal Adjustment Screw) mm

Length

6.35mm

Minimum Operating Temperature

-65°C

Element Material

Cermet

Maximum Operating Temperature

+150°C

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 64

P.O.A.

2kΩ, Through Hole Trimmer Potentiometer 0.25 W @ 85 °C Top Adjust TT ElectronicsBI, 64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25 W @ 85 °C

Series

64

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Shaft Diameter

1.78 (Metal Adjustment Screw) mm

Length

6.35mm

Minimum Operating Temperature

-65°C

Element Material

Cermet

Maximum Operating Temperature

+150°C

Country of Origin

Mexico