Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

1kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT ElectronicsBI, 90

RS Stock No.: 144-2074Brand: TT Electronics/BIManufacturers Part No.: 90PR1KLFTB
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.75W

Series

90

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Length

19.05mm

Shaft Diameter

2.36 (Metal Adjustment Screw) mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT ElectronicsBI, 90

P.O.A.

1kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust TT ElectronicsBI, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.75W

Series

90

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Maximum Voltage Rating

200 V dc

Length

19.05mm

Shaft Diameter

2.36 (Metal Adjustment Screw) mm

Minimum Operating Temperature

-55°C

Element Material

Cermet

Maximum Operating Temperature

+125°C

Country of Origin

Mexico