Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TUBESCA 02274163, For Use With 0.70m Aluminium Scafolding & Work Platform

RS Stock No.: 288-6847Brand: TUBESCAManufacturers Part No.: 02274163
brand-logo
View all in Scaffolding & Work Platforms

Technical documents

Specifications

Brand

TUBESCA

Platform Height

0.70m

Maximum Load

150kg

Material

Aluminium

Number of Treads

3

Weight

21.8kg

Series

PIR/PIRL VELOCE lisses

Model Number

02274163

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

TUBESCA 02274163, For Use With 0.70m Aluminium Scafolding & Work Platform

P.O.A.

TUBESCA 02274163, For Use With 0.70m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TUBESCA

Platform Height

0.70m

Maximum Load

150kg

Material

Aluminium

Number of Treads

3

Weight

21.8kg

Series

PIR/PIRL VELOCE lisses

Model Number

02274163

Country of Origin

France