TUBESCA Fibreglass 5 steps Step Ladder, 1.15m platform height, 1.81m open length

RS Stock No.: 877-3318Brand: TUBESCAManufacturers Part No.: 04472005
brand-logo
View all in Step Ladders

Technical documents

Specifications

Brand

TUBESCA

Number of Treads

5

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

1.15m

Open Length

1.81m

Maximum Load

150kg

Weight

8kg

Country of Origin

France

Product details

Tubesca Compact Fibre Non Conductive Stepladders

The COMPACT fibre stepladder is a stepladder made of a combination of fibreglass and aluminium. Its steps are 80 mm deep, its tool holder has a bucket hook and its platform has an anti-folding hook all for a size of 250 x 250 mm. Extremely light and compact when folded, it is easy to transport and store.

Features and Benefits

Anti-seize joints
Rear stand wider than the climbing section for increased stability
With the fibreglass uprights, work can be done in total safety without any risk of electric
Tool holder with drill and screw compartment
Square crimped connection without screws or rivets
Covering non-slip footpads with cut sides

Stock information temporarily unavailable.

P.O.A.

TUBESCA Fibreglass 5 steps Step Ladder, 1.15m platform height, 1.81m open length

P.O.A.

TUBESCA Fibreglass 5 steps Step Ladder, 1.15m platform height, 1.81m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TUBESCA

Number of Treads

5

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

1.15m

Open Length

1.81m

Maximum Load

150kg

Weight

8kg

Country of Origin

France

Product details

Tubesca Compact Fibre Non Conductive Stepladders

The COMPACT fibre stepladder is a stepladder made of a combination of fibreglass and aluminium. Its steps are 80 mm deep, its tool holder has a bucket hook and its platform has an anti-folding hook all for a size of 250 x 250 mm. Extremely light and compact when folded, it is easy to transport and store.

Features and Benefits

Anti-seize joints
Rear stand wider than the climbing section for increased stability
With the fibreglass uprights, work can be done in total safety without any risk of electric
Tool holder with drill and screw compartment
Square crimped connection without screws or rivets
Covering non-slip footpads with cut sides