Tufnol Green Plastic Sheet, 590mm x 285mm x 3mm, Epoxy Resin, Glass Fibre
Technical documents
Specifications
Brand
TufnolColour
Green
Form
Full
Length
590mm
Width
285mm
Thickness
3mm
Material
GRP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.005
Thermal Conductivity
0.42W/mK
Maximum Operating Temperature
+130°C
Laminate Material
Epoxy Resin, Glass Fibre
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TufnolColour
Green
Form
Full
Length
590mm
Width
285mm
Thickness
3mm
Material
GRP
Laminated
Yes
Density
1.36g/cm³
Water Absorption
0.005
Thermal Conductivity
0.42W/mK
Maximum Operating Temperature
+130°C
Laminate Material
Epoxy Resin, Glass Fibre
Cross Breaking Strength
490MPa
Impact Strength
60kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic
Epoxy glass laminate with extremely high mechanical and electrical strength.
Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201