Tufnol Brown Plastic Sheet, 590mm x 285mm x 12mm, Phenolic Resin, Weave Cotton

RS Stock No.: 374-430Brand: TufnolManufacturers Part No.: E21776/22
View all in Plastic Sheets

Technical documents

Specifications

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

12mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.37W/mK

Laminate Material

Phenolic Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Stock information temporarily unavailable.

P.O.A.

Tufnol Brown Plastic Sheet, 590mm x 285mm x 12mm, Phenolic Resin, Weave Cotton

P.O.A.

Tufnol Brown Plastic Sheet, 590mm x 285mm x 12mm, Phenolic Resin, Weave Cotton
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tufnol

Colour

Brown

Form

Full

Length

590mm

Width

285mm

Thickness

12mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.37W/mK

Laminate Material

Phenolic Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

130MPa

Impact Strength

11.5kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203