Tufnol Brown Plastic Sheet, 285mm x 285mm x 25mm, Phenolic Resin, Weave Cotton
Technical documents
Specifications
Brand
TufnolColour
Brown
Form
Full
Length
285mm
Width
285mm
Thickness
25mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.37W/mK
Laminate Material
Phenolic Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
130MPa
Impact Strength
11.5kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TufnolColour
Brown
Form
Full
Length
285mm
Width
285mm
Thickness
25mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.37W/mK
Laminate Material
Phenolic Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
130MPa
Impact Strength
11.5kJ/m²
Country of Origin
United Kingdom
Product details
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203