Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tufnol Cotton Laminated Plastic, 1.17m x 40mm Diameter

RS Stock No.: 771-421Brand: Tufnol
View all in Plastic Rods

Technical documents

Specifications

Brand

Tufnol

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Fine Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

40mm

Density

1.36g/cm³

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

2.5mg/cm³

Country of Origin

United Kingdom

Product details

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tufnol Cotton Laminated Plastic, 1.17m x 40mm Diameter

P.O.A.

Tufnol Cotton Laminated Plastic, 1.17m x 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Tufnol

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Fine Weave Cotton, Phenolic Resin

Form

Rod

Rod Diameter

40mm

Density

1.36g/cm³

Cross Breaking Strength

150MPa

Impact Strength

8.6kJ/m²

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.37W/mK

Water Absorption

2.5mg/cm³

Country of Origin

United Kingdom

Product details

Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric

Carp brand (fine weave)

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand (medium weave)

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Standards

Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

You may be interested in