Tufnol Green Plastic Sheet, 590mm x 285mm x 10mm, Epoxy Resin, Glass Fibre

RS Stock No.: 771-386Brand: Tufnol
View all in Plastic Sheets

Technical documents

Specifications

Brand

Tufnol

Colour

Green

Form

Full

Length

590mm

Width

285mm

Thickness

10mm

Material

GRP

Laminated

Yes

Density

1.36g/cm³

Water Absorption

0.15

Thermal Conductivity

0.42W/mK

Laminate Material

Epoxy Resin, Glass Fibre

Maximum Operating Temperature

+130°C

Cross Breaking Strength

490MPa

Impact Strength

60kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic

Epoxy glass laminate with extremely high mechanical and electrical strength.

Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201

Stock information temporarily unavailable.

P.O.A.

Tufnol Green Plastic Sheet, 590mm x 285mm x 10mm, Epoxy Resin, Glass Fibre

P.O.A.

Tufnol Green Plastic Sheet, 590mm x 285mm x 10mm, Epoxy Resin, Glass Fibre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tufnol

Colour

Green

Form

Full

Length

590mm

Width

285mm

Thickness

10mm

Material

GRP

Laminated

Yes

Density

1.36g/cm³

Water Absorption

0.15

Thermal Conductivity

0.42W/mK

Laminate Material

Epoxy Resin, Glass Fibre

Maximum Operating Temperature

+130°C

Cross Breaking Strength

490MPa

Impact Strength

60kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 10G/40- GRP Sheet : Glass Renforced Plastic

Epoxy glass laminate with extremely high mechanical and electrical strength.

Good dielectric properties under dry and humid conditions
Excellent rigidity and dimensional stability
Conforms to EN60893 type RP GC 201