Tufvassons Transformator 1 Phase 260VA Autotransformer, 230V

RS Stock No.: 288-5033Brand: Tufvassons TransformatorManufacturers Part No.: OIEA 1Distrelec Article No.: 15630009
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

0-260V

Power Rating

260VA

Mounting Type

Chassis Mount, Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Tufvassons Transformator 1 Phase 260VA Autotransformer, 230V

P.O.A.

Tufvassons Transformator 1 Phase 260VA Autotransformer, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

0-260V

Power Rating

260VA

Mounting Type

Chassis Mount, Panel Mount

Knob Rotation

Clockwise

Number of Phases

1

Country of Origin

India