Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tufvassons Transformator 1 Phase 700VA Variac, 230V, 2.8A

RS Stock No.: 283-6349Brand: Tufvassons TransformatorManufacturers Part No.: OIEA 3Distrelec Article No.: 15630017
View all in Variacs

Technical documents

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

260V

Power Rating

700VA

Mounting Type

Panel Mount

Number of Phases

1

Primary Current Rating

2.8A

Distrelec Product Id

15630017

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Tufvassons Transformator 1 Phase 700VA Variac, 230V, 2.8A

P.O.A.

Tufvassons Transformator 1 Phase 700VA Variac, 230V, 2.8A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230V

Secondary Voltage Rating

260V

Power Rating

700VA

Mounting Type

Panel Mount

Number of Phases

1

Primary Current Rating

2.8A

Distrelec Product Id

15630017

Country of Origin

Sweden