Tufvassons Transformator PSLR DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
RS Stock No.: 288-3550Brand: Tufvassons TransformatorManufacturers Part No.: PSLR 30 230/24VDCDistrelec Article No.: 16994958
Technical documents
Specifications
Series
PSLR
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
180 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Distrelec Product Id
16994958
Country of Origin
Sweden
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Tufvassons Transformator PSLR DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
1
P.O.A.
Tufvassons Transformator PSLR DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Series
PSLR
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
180 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Distrelec Product Id
16994958
Country of Origin
Sweden
You may be interested in