Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sicos Block-Style Proximity Sensor, 75 mm Detection, NO Output, 10 → 30 V dc, IP67

RS Stock No.: 362-3842Brand: Turck BannerManufacturers Part No.: NI75U-CP80-AP6X2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Block

Output Type

NO

Detection Range

75 mm

Terminal Type

Chamber

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

80mm

Width

40mm

Depth

80mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

250Hz

Housing Material

PBT, Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Sicos Block-Style Proximity Sensor, 75 mm Detection, NO Output, 10 → 30 V dc, IP67

P.O.A.

Sicos Block-Style Proximity Sensor, 75 mm Detection, NO Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Style

Block

Output Type

NO

Detection Range

75 mm

Terminal Type

Chamber

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

80mm

Width

40mm

Depth

80mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

250Hz

Housing Material

PBT, Plastic

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes