Sicos Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68

RS Stock No.: 362-3606Brand: Turck BannerManufacturers Part No.: NI8U-EM12-AP6X
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

8 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

54mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Sicos Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68

P.O.A.

Sicos Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

8 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

54mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

2kHz

Housing Material

Metal, Stainless Steel

Minimum Operating Temperature

-30°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes