Technical documents
Specifications
Brand
TurckLength
20m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
Aluminium foil with a braided tin-plated copper wire screen
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
4
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Coding
D
Sheath Colour
Green
Outer Sheath Material
Polyurethane
IP Rating
IP20, IP67
Core Strands
7 x 0.25 mm
Outer Diameter
6.5mm
American Wire Gauge
22 AWG
Number of Strands
4
Standards Met
cULus, RoHS Compliant
Current Rating
350 mA
Cross Sectional Area
4 x 0.32 mm²
Conductor Strand Type
Stranded
Voltage Rating
48 V
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TurckLength
20m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
Aluminium foil with a braided tin-plated copper wire screen
Connector 1 Gender
Male
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
4
Shielded/Unshielded
Shielded
Connector 2 Orientation
Straight
Coding
D
Sheath Colour
Green
Outer Sheath Material
Polyurethane
IP Rating
IP20, IP67
Core Strands
7 x 0.25 mm
Outer Diameter
6.5mm
American Wire Gauge
22 AWG
Number of Strands
4
Standards Met
cULus, RoHS Compliant
Current Rating
350 mA
Cross Sectional Area
4 x 0.32 mm²
Conductor Strand Type
Stranded
Voltage Rating
48 V
Country of Origin
Czech Republic