Turck TBEN-S Series I/O module, M8 4-pin, 4 way

RS Stock No.: 230-9776Brand: TurckManufacturers Part No.: 6814023
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Brand

Turck

Number of Ways

4

Connector Size

M8 4-pin

Orientation

Straight to Straight

Series

TBEN-S

Weight

215g

IP Rating

IP65, IP67, IP69K

Temperature Range

-40 → +70 °C

Dimensions

1.25 x 5.66 x 1.25 in

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Turck TBEN-S Series I/O module, M8 4-pin, 4 way

P.O.A.

Turck TBEN-S Series I/O module, M8 4-pin, 4 way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Number of Ways

4

Connector Size

M8 4-pin

Orientation

Straight to Straight

Series

TBEN-S

Weight

215g

IP Rating

IP65, IP67, IP69K

Temperature Range

-40 → +70 °C

Dimensions

1.25 x 5.66 x 1.25 in

Country of Origin

Germany