Turck Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, B Series

RS Stock No.: 839-8336Brand: TurckManufacturers Part No.: B 8141-0/PG 9
brand-logo

Technical documents

Specifications

Brand

Turck

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

B

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Mating Type

Threaded

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Turck Eurofast Connectors

Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.

Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount

Turck Minifast Series

Stock information temporarily unavailable.

P.O.A.

Turck Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, B Series

P.O.A.

Turck Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

B

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Mating Type

Threaded

Housing Material

Thermoplastic

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Turck Eurofast Connectors

Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.

Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount

Turck Minifast Series