Turck Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 837-7579Brand: TurckManufacturers Part No.: BC5-Q08-AN6X2-V1131/S250
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

32mm

Housing Material

Zinc

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

No

Switching Frequency

100 Hz

Shielding

Unshielded

Depth

8mm

Maximum Operating Temperature

+70°C

Product details

BC Series Rectangular Body

Turck Banner BC series capacitive sensors rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner

Stock information temporarily unavailable.

P.O.A.

Turck Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

Turck Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

32mm

Housing Material

Zinc

Width

20mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

No

Switching Frequency

100 Hz

Shielding

Unshielded

Depth

8mm

Maximum Operating Temperature

+70°C

Product details

BC Series Rectangular Body

Turck Banner BC series capacitive sensors rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner