Turck Threaded Barrel Proximity Sensor, M12, 0 → 2 mm Detection, 8.2 V dc

RS Stock No.: 819-3129Brand: TurckManufacturers Part No.: Bi2-EM12-Y1X-H1141
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

0 → 2 mm

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Cable

Maximum dc Voltage

8.2V

Shielding

Shielded

Country of Origin

Germany

Product details

M12 Stainless Steel DIN Standard Threaded Barrel Sensors

A range of high quality Turck Banner M12 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 34mm or 52mm dimensions, different operating distances and flush or non-flush mounting conditions.

Stainless Steel Barrel

Stock information temporarily unavailable.

P.O.A.

Turck Threaded Barrel Proximity Sensor, M12, 0 → 2 mm Detection, 8.2 V dc

P.O.A.

Turck Threaded Barrel Proximity Sensor, M12, 0 → 2 mm Detection, 8.2 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

0 → 2 mm

Supply Voltage

8.2 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Cable

Maximum dc Voltage

8.2V

Shielding

Shielded

Country of Origin

Germany

Product details

M12 Stainless Steel DIN Standard Threaded Barrel Sensors

A range of high quality Turck Banner M12 x 1 threaded barrel stainless steel inductive sensors, providing accurate and contactless metal detection. The sensors are available in 34mm or 52mm dimensions, different operating distances and flush or non-flush mounting conditions.

Stainless Steel Barrel