Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR, 15 → 30 V dc

RS Stock No.: 832-0762Brand: TurckManufacturers Part No.: Bi2-G12-Y0X 7M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NAMUR

Cable Length

7m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

34mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

1.2 mA

Switching Frequency

3 kHz

Series

BI 2

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

P.O.A.

Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR, 15 → 30 V dc

P.O.A.

Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NAMUR

Cable Length

7m

Connection Type

Pre-Cabled

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

34mm

Mounting Type

Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

8.2V

Minimum Operating Temperature

-25°C

Hazardous Area Certification

ATEX

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

1.2 mA

Switching Frequency

3 kHz

Series

BI 2

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.