Turck Inductive Block Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 832-0920Brand: TurckManufacturers Part No.: Bi3-Q06-AN6X2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27.8mm

Mounting Type

Flush

Housing Material

Polyamide

Width

17.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

BI 3

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

BI 3 Series

The BI 3 Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

P.O.A.

Turck Inductive Block Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

P.O.A.

Turck Inductive Block Proximity Sensor, 2 mm Detection, NPN NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27.8mm

Mounting Type

Flush

Housing Material

Polyamide

Width

17.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

BI 3

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

BI 3 Series

The BI 3 Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.