Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
Length
114mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
250Hz
Depth
40mm
Maximum Operating Temperature
+60°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Switching Current
200 mA
Country of Origin
Germany
Product details
Uprox+ Factor 1 Limit Style
40 x 40mm limit switch style PBT housing and sensing face
Adjustable sensing head, 9 positions
Fixed terminal base for quick head replacement
Connections via terminal chamber
Inherent weld field immune
Uprox Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
TurckThread Size
M12
Sensor Technology
Inductive
Detection Range
30 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
Length
114mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Short Circuit Overload Protection
Yes
Maximum Switching Frequency
250Hz
Depth
40mm
Maximum Operating Temperature
+60°C
Shielding
Unshielded
Reverse Polarity Protection
Yes
Switching Frequency
250 Hz
Switching Current
200 mA
Country of Origin
Germany
Product details
Uprox+ Factor 1 Limit Style
40 x 40mm limit switch style PBT housing and sensing face
Adjustable sensing head, 9 positions
Fixed terminal base for quick head replacement
Connections via terminal chamber
Inherent weld field immune